Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cinch Connectivity Solutions 5810130028

Cinch Automotive connector female seat, Modiceseries, 30road, 3line, Wire installation
$ 7.079
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810130028.

Newark

Datasheet20 pages9 years ago
Datasheet2 pages24 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+31.49%

Related Parts

.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed
TE Connectivity5650466-5
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
TE Connectivity5535068-5
Conn DIN 41612 RCP 32 POS 2.54mm Press Fit ST Thru-Hole Box
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
TE Connectivity353112-4
Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount Green Tray

Descriptions

Descriptions of Cinch Connectivity Solutions 5810130028 provided by its distributors.

Cinch Automotive connector female seat, Modiceseries, 30road, 3line, Wire installation
Automotive Connector, Shs Series; |Cinch Connectivity Solutions 581-01-30-028
Conn Harness Connector SKT 30 POS Crimp ST Cable Mount
SHS HARNESS CONNECTOR BLACK 30 CIRCUIT ONLY USED WITH 60PIN
SHS LW 1.5MM 30POS HARNESS BLK
CONNECTOR, HARNESS, 3 ROW, 30 WAY; Product Range: MODICE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 30 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket; Current Ra

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 30 028
  • 581-01-30-028