Chemtronics QBE

Wipes Wiper End-Face Connector Cleaning Splice Preparation Buffer Gel Removal
$ 59.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics QBE.

Farnell

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+22.83%

Related Parts

HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1020
Hammond RP1020 Watertight Enclosure 65x60x40mm Polycarbonate Off White
Bud IndustriesPPB-11860-WT
ENCLOSURE, ABS PLASTIC, UL94-V0,POWER PLUG BOX, WHITE,3.08LX2.08WX1.65D
Hammond1599ESGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
Bud IndustriesNBF-32008
Bud Industries NBF-32008 NEMA Enclosure, ABS Plastic, 10.6x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesDCH-11923
BUD Dual Compartment Enclosure Hinged Cover (8.5 X 10.1 X 5.2 In) Item Number : DCH-11923

Descriptions

Descriptions of Chemtronics QBE provided by its distributors.

Wipes Wiper End-Face Connector Cleaning Splice Preparation Buffer Gel Removal
Chemtronics Fiber Optic Cleaning Wipes, 、Remove Buffer Gel、Connector
Chemtronics QbE Wipes, Fiber Optic Cleaning, 2.75” x 3”, 200/Roll
QbE Fiber Optics Cleaning Platform, 2.75 x 3", 200 Wipes per Box
Quantity per Pack pcs = 200 / Width mm = 76 / Length mm = 70
CHEMTRONICS QbE Fiber Connector Cleaner,For Optic Cables
CHEMTRONICS QBE.WIPES, FIBRE OPTIC, PK200
CLEANER FIBER OPTIC CONNECTORS
WIPES, FIBRE OPTIC, PK200; Wipe Material: -; Wipe Width: 70mm; Wipe Length: 76mm; Product Range: -; SVHC: No SVHC (12-Jan-2017); Accessory Type: Wipe; Colour: White; For Use With: Cleaning Fiber Optic End-Faces; Length: 7cm; Pack

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • QBE.