Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Centronic OSD50-E.

Photodiode, Eye Response; |Centronic OSD50-E.
$ 124.55
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Centronic OSD50-E..

Farnell

Datasheet2 pages17 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Centronic OSD50-E. provided by its distributors.

Photodiode, Eye Response; |Centronic OSD50-E.
PN Photodiode
PHOTODIODE, EYE RESPONSE; No. of Pins:3Pins; Diode Case Style:Metal Can; Wavelength of Peak Sensitivity:630nm; Angle of Half Sensitivity ¡À:-; Dark Current:5000pA; Operating Temperature Min:-25¡ãC; Operating Temperature Ma

Images

Manufacturer Aliases

Centronic has several brands around the world that distributors may use as alternate names. Centronic may also be known as the following names:

  • Centronic Inc E-O Div
  • CENTRONIC LTD
  • Centronic Electro-Optics
  • Centronic E-o Div
  • Centronic Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • 548753
  • OSD50-E
  • OSD50E
  • OSD50E.