Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor TIP33C

Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 100 @ 3A 4V 10A 80W 3MHz
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor TIP33C.

IHS

Datasheet5 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.233
Stock
275
119,565
Authorized Distributors
0
6
Mount
Through Hole
-
Case/Package
TO-218-3
TO-247
Polarity
-
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
10 A
10 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
4 V
1 V
hFE Min
20
20
Power Dissipation
3.5 W
80 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-08-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Central Semiconductor TIP33C provided by its distributors.

Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 100 @ 3A 4V 10A 80W 3MHz
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
POWER TRANSISTORS(10A,40-100V,80W) | TRANS GENERAL PURPOSE TO-218
TRANS NPN 100V 10A TO218

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.