Central Semiconductor TIP3055

Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 20 @ 4A 4V 15A 90W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor TIP3055.

IHS

Datasheet1 page21 years ago

Alternate Parts

Price @ 1000
$ 0.483
Stock
4,854
512,293
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-218-3
TO-247
Polarity
-
NPN
Collector Emitter Breakdown Voltage
100 V
60 V
Max Collector Current
15 A
15 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
3 V
hFE Min
20
5
Power Dissipation
-
90 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Central Semiconductor TIP3055 provided by its distributors.

Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 20 @ 4A 4V 15A 90W 3MHz
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
TRANS NPN 100V 15A TO218
TRANS GENERAL PURPOSE TO-218

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.