Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor 2N5086

Bipolar Transistor PNP Low Noise 50V 50mA 3-Pin TO-92 Through Hole Box
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N5086.

IHS

Datasheet2 pages6 years ago

CAD Models

Download Central Semiconductor 2N5086 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
Stock
1,015
438,288
Authorized Distributors
0
2
Mount
-
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-50 V
Max Collector Current
50 mA
100 mA
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
300 mV
-300 mV
hFE Min
150
150
Power Dissipation
1.5 W
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1975-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Central Semiconductor 2N5086 provided by its distributors.

Bipolar Transistor PNP Low Noise 50V 50mA 3-Pin TO-92 Through Hole Box
Power Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
PNP EPITAXIAL SILICON TRANSISTOR | THROUGH-HOLE TRANSISTOR-SMALL SI

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.