Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor 2N4401

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N4401.

IHS

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-62.61%

CAD Models

Download Central Semiconductor 2N4401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.034
Stock
14,994
239,280
Authorized Distributors
1
4
Mount
Through Hole
-
Case/Package
TO-226-3
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
-
hFE Min
100
40
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1975-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN
Bipolar (BJT) Transistor NPN 50V 150mA 300MHz 250mW Through Hole TO-92S
Bipolar (BJT) Transistor NPN 50V 150mA 300MHz 250mW Through Hole TO-92S
Tape & Box (TB) Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 12V 30mA 200mW 250MHz
onsemiMPS6724G
Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 4000 @ 1A 5V 1A 1W 1GHz
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92S

Descriptions

Descriptions of Central Semiconductor 2N4401 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bulk Through Hole Single 3 Bipolar (BJT) Transistor 600mA 625mW 250MHz 255ns
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Box / TRANS NPN 40V 0.6A TO-92
Bipolar Transistors - BJT NPN Gen Pur SS

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4401 LEAD FREE
  • 2N4401##