Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor 2N4037

Bipolar Transistor PNP Medium Power 40V 1A 3-Pin TO-39 Through Hole Box
$ 1.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N4037.

IHS

Datasheet3 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-8.16%

Alternate Parts

Price @ 1000
$ 1.138
$ 0.314
Stock
11,434
1,607
Authorized Distributors
1
1
Mount
Through Hole
-
Case/Package
TO-39
-
Polarity
PNP
-
Collector Emitter Breakdown Voltage
40 V
-
Max Collector Current
1 A
-
Transition Frequency
60 MHz
-
Collector Emitter Saturation Voltage
1.4 V
-
hFE Min
50
-
Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Central Semiconductor 2N4037 provided by its distributors.

Bipolar Transistor PNP Medium Power 40V 1A 3-Pin TO-39 Through Hole Box
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
2N4037 Series 40 V 1 A PNP Through Hole Silicon Transistor - TO-39
TRANS PNP 40V 1A TO-39

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4037 LEAD FREE