Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor 2N2102

TO-39 Through Hole Single EAR99 Bipolar (BJT) Transistor 1A 1W 60MHz 120V
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N2102.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.049
$ 0.186
Stock
2,374
2,598
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-39
-
Polarity
NPN
-
Collector Emitter Breakdown Voltage
65 V
-
Max Collector Current
1 A
-
Transition Frequency
60 MHz
-
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
10
-
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1975-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Central Semiconductor 2N2102 provided by its distributors.

TO-39 Through Hole Single EAR99 Bipolar (BJT) Transistor 1A 1W 60MHz 120V
Transistor GP BJT NPN 65V 1A 3-Pin TO-39 Box
Bipolar Transistors - BJT NPN Ampl/Switch
Small Signal Bipolar Transistor

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2102 LEAD FREE