What’s new: Find the right parts faster with our redesigned experience

Learn more

CDIL CMBZ5231B

DIODE, ZENER, 5.1V, 0.3W; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 300mW; Diode Case Style: SOT-23; No. of...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CMBZ5231B.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
1
8,240,702
8,240,702
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
5 %
5 %
Power Dissipation
-
300 mW
300 mW
Impedance
-
17 Ω
17 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Descriptions

Descriptions of CDIL CMBZ5231B provided by its distributors.

DIODE, ZENER, 5.1V, 0.3W; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:300mW; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMBZ-5231B