Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CDIL BD441

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BD441. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL BD441.

TME

Datasheet4 pages23 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.378
Stock
0
23,209,310
Authorized Distributors
0
6
Mount
-
-
Case/Package
-
TO-225
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
80 V
Max Collector Current
-
4 A
Transition Frequency
-
3 MHz
Collector Emitter Saturation Voltage
-
800 mV
hFE Min
-
15
Power Dissipation
-
36 W

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD