What’s new: Find the right parts faster with our redesigned experience

Learn more

CDIL BD140

80V, 1.5A, 25-250 hFE, TO-126, PNP Epitaxial Power
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL BD140.

TME

Datasheet4 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.229
Stock
1,211
1,892,366
1,892,366
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
SOT-32
SOT-32
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
80 V
Max Collector Current
-
1.5 A
1.5 A
Transition Frequency
-
75 MHz
75 MHz
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
-
25
25
Power Dissipation
-
12.5 W
12.5 W

Descriptions

Descriptions of CDIL BD140 provided by its distributors.

80V, 1.5A, 25-250 hFE,TO-126,PNP Epitaxial Power

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD