CDIL BD137

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BD137. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL BD137.

TME

Datasheet4 pages23 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.35
Stock
0
161,648,535
Authorized Distributors
0
6
Mount
-
-
Case/Package
-
TO-225
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
60 V
Max Collector Current
-
1.5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
-
25
Power Dissipation
-
-

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD