Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CDIL BC637

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BC637. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL BC637.

TME

Datasheet5 pages20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.055
Stock
0
368,626
368,626
Authorized Distributors
0
1
1
Mount
-
-
-
Case/Package
-
TO-92-3
TO-92-3
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
-
1 A
1 A
Transition Frequency
-
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
-
40
40
Power Dissipation
-
625 mW
625 mW

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD