Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CDIL 2N2905A

CDIL 2N2905A 60V PNP General Purpose Transistor
$ 0.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL 2N2905A.

TME

Datasheet8 pages3 years ago
Datasheet3 pages25 years ago

Inventory History

3 month trend:
-58.97%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.334
$ 10.553
Stock
3,685
70,400
Authorized Distributors
1
6
Mount
-
Through Hole
Case/Package
-
TO-39
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-
60 V
Max Collector Current
-
600 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
1.6 V
hFE Min
-
100
Power Dissipation
-
800 mW

Descriptions

Descriptions of CDIL 2N2905A provided by its distributors.

CDIL 2N2905A 60V PNP General Purpose Transistor
60V, 600mA,100-300 hFE,TO-39,PNP Silicon Planar

Images

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD