onsemi CAT93C46L

EEPROM, 64X16, Serial, CMOS, PDIP8
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46L.

IHS

Datasheet11 pages23 years ago
Datasheet9 pages22 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.36
Stock
96,222
123,439
Authorized Distributors
1
6
Case/Package
DIP
PDIP
Number of Pins
-
8
Density
-
1 kb
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

EEPROM, 16KX8, Serial, CMOS, PDIP8
onsemiCAT93C86P
EEPROM, 1KX16, Serial, CMOS, PDIP8
onsemiCAT25040P
4kbit EEPROM Non-Volatile 2.5V-5.5V 5MHz 75ns SPI 100Year PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
Microchip93AA66A-I/P
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
MicrochipAT24HC02B-PU
EEPROM Serial-2Wire 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Bulk
MicrochipAT24C01B-PU
EEPROM, SERIAL, 1K 8 PIN DIP | Microchip Technology Inc. AT24C01B-PU

Descriptions

Descriptions of onsemi CAT93C46L provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDIP8
1-KBIT MICROWIRE SERIAL EEPROM
IC EEPROM 1KBIT MICROWIRE 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd