onsemi CAT523LI

IC Pot Digit 2CH 8 Bit Buff 14DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT523LI.

IHS

Datasheet15 pages18 years ago
Datasheet15 pages18 years ago

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

onsemiCAT522L
Digital Potentiometer 24kOhm 256POS Non-Volatile 14-Pin PDIP
onsemiCAT523L
RoHS Compliant THROUGH-HOLE INDUSTRIAL PDIP digital potentiometer 85C 600muA 19.05mm 24kOhm
onsemiCAT521LI
Digital Potentiometer 24kOhm 256POS Non-Volatile 14-Pin PDIP Tube
onsemiCAT524LI
RoHS Compliant THROUGH-HOLE INDUSTRIAL PDIP digital potentiometer 85C 600muA 19.05mm 24kOhm

Descriptions

Descriptions of onsemi CAT523LI provided by its distributors.

IC POT DIGIT 2CH 8BIT BUFF 14DIP
Digital Potentiometers Ind Temp 7K 3-Wire
Digital Potentiometer
DIGITALLY PROGRAMMABLE POT
The CAT523 is a dual 8-bit digitally-programmable potentiometer (DPP) configured for programmable voltage and DAC-like applications. Intended for final calibration of products such as camcorders fax machines and cellular telephones on automated high volume production lines it is also well suited for systems capable of self calibration and applications where equipment which is either difficult to access or in a hazardous environment requires periodic adjustment. The two independently programmable DPPs have a common output voltage range which includes both supply rails. The wipers are buffered by rail to rail op amps. Wiper settings stored in non-volatile NVRAM memory are not lost when the device is powered down and are automatically reinstated when power is returned. Each wiper can be dithered to test new output values without effecting the stored settings and stored settings can be read back without disturbing the DPPs output. Control of the CAT523 is accomplished with a simple 3-wire Microwire-like serial interface. A Chip Select pin allows several CAT523s to share a common serial interface and communication back to the host controller is via a single serial data line thanks to the CAT523s Tri-Stated Data Output pin. A RDY/BSY output working in concert with an internal low voltage detector signals proper operation of non-volatile NVRAM memory Erase/Write cycle. The CAT523 is available in the 0C to 70C Commercial and -40C to + 85C Industrial operating temperature ranges and offered in 14-pin plastic DIP and SOIC mount packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd