onsemi CAT524LI

RoHS Compliant THROUGH-HOLE INDUSTRIAL PDIP digital potentiometer 85C 600muA 19.05mm 24kOhm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT524LI.

IHS

Datasheet15 pages18 years ago
Datasheet15 pages18 years ago

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

onsemiCAT522L
Digital Potentiometer 24kOhm 256POS Non-Volatile 14-Pin PDIP
onsemiCAT523L
RoHS Compliant THROUGH-HOLE INDUSTRIAL PDIP digital potentiometer 85C 600muA 19.05mm 24kOhm
onsemiCAT521LI
Digital Potentiometer 24kOhm 256POS Non-Volatile 14-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT524LI provided by its distributors.

RoHS Compliant THROUGH-HOLE INDUSTRIAL PDIP digital potentiometer 85C 600muA 19.05mm 24kOhm
±300ppm/℃ linear 24KΩ 256 4 2.7V Non-Volatile 5.5V Serial Rheostat DIP-14 Through hole mounting
Digital Potentiometer 24kOhm 256POS Non-Volatile 14-Pin PDIP Tube
The CAT524 is a quad 8-bit digitally-programmable potentiometer (DPP) configured for programmable voltage and DAC-like applications. Intended for final calibration of products such as camcorders fax machines and cellular telephones on automated high volume production lines it is also well suited for self-calibrating systems and for applications where equipment which requires periodic adjustment is either difficult to access or in a hazardous environment. The four independently programmable DPPs have an output range which includes both supply rails. The wipers are buffered by rail to rail op amps. Wiper settings stored in non-volatile NVRAM memory are not lost when the device is powered down and are automatically reinstated when power is returned. Each wiper can be dithered to test new output values without effecting the stored settings and stored settings can be read back without disturbing the DPPs output. The CAT524 is controlled with a simple 3-wire serial Microwire-like interface. A Chip Select pin allows several devices to share a common serial interface. Communication back to the host controller is via a single serial data line thanks to the Tri-Stated CAT524 Data Output pin. A RDY/BSY output working in concert with an internal low voltage detector signals proper operation of the non-volatile NVRAM memory Erase/Write cycle. The CAT524 is available in the 0C to 70C commercial and -40C to 85C industrial operating temperature ranges. Both 14-pin plastic DIP and SOIC packages are offered.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd