onsemi CAT521LI

e3 Non-Volatile 14-DIP (0.300 7.62mm) Obsolete digital potentiometer 3V 24kOhm 5.33mm -40C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT521LI.

IHS

Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

onsemiCAT522L
RoHS Compliant THROUGH-HOLE INDUSTRIAL PDIP Digital Potentiometer 85C 600muA 19.05mm 24kOhm
onsemiCAT523L
RoHS Compliant THROUGH-HOLE INDUSTRIAL PDIP digital potentiometer 85C 600muA 19.05mm 24kOhm

Descriptions

Descriptions of onsemi CAT521LI provided by its distributors.

e3 Non-Volatile 14-DIP (0.300 7.62mm) Obsolete digital potentiometer 3V 24kOhm 5.33mm -40C~85C
Digital Potentiometer 24kOhm 256POS Non-Volatile 14-Pin PDIP Tube
600μA ±300ppm/℃ 24KΩ 256 1 2.7V Non-Volatile 5.5V PDIP-14 Through hole mounting
The CAT521 is a 8-bit digitally-programmable potentiometer (DPP) configured for programmable voltage and DAC-like applications. Intended for final calibration of products such as camcorders fax machines and cellular telephones on automated high volume production lines it is also well suited for self-calibrating systems and for applications where equipment which requires periodic adjustment is either difficult to access or in a hazardous environment. The programmable DPP has an output voltage range which includes both supply rails. The wiper is buffered by a rail to rail op amp. The wiper setting stored in non-volatile NVRAM memory is not lost when the device is powered down and is automatically reinstated when power is returned. The wiper can be dithered to test new output values without effecting the stored settings and stored settings can be read back without disturbing the DPPs output. The CAT521 is controlled with a simple 3-wire Microwire-like serial interface. A Chip Select pin allows several devices to share a common serial interface. Communication back to the host controller is via a single serial data line thanks to the CAT521 Tri-Stated Data Output pin. A RDY/BSY output working in concert with an internal low voltage detector signals proper operation of the non-volatile NVRAM memory Erase/Write cycle. The CAT521 is available in 0C to 70C commercial and -40C to 85C industrial operating temperature ranges. Both 14-pin plastic DIP and surface mount packages are available.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd