Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT28LV64G25

EEPROM Parallel 64K-bit 8K x 8 3.3V 32-Pin PLCC
$ 4.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28LV64G25.

IHS

Datasheet12 pages19 years ago
Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2012-03-31
LTD Date2012-09-30

Related Parts

64Kb (8K x 8) 2.7V~3.6V 80ns 8Kx8 2.7V EEPROM Non-Volatile 3.6V 200ns Parallel 10Year LCC SMD
EAR99 Surface Mount CAT28LV256 Tape & Reel (TR) ic memory 250ns 11.43mm 15mA 256kb
EEPROM Parallel 256K-bit 32K x 8 3.3V 32-Pin PLCC Tray
EAR99 Surface Mount CAT28LV65 Tube ic memory 200ns 11.43mm 0.0001A 65536bit
256Kb (32K x 8) 2.7V~3.6V 80ns 32Kx8 2.7V EEPROM Non-Volatile 3.6V 200ns Parallel 10Year LCC SMD
MicrochipAT28C64B-15JU
AT28C64B-15JU Parallel EEPROM Memory, 64kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC

Descriptions

Descriptions of onsemi CAT28LV64G25 provided by its distributors.

EEPROM Parallel 64K-bit 8K x 8 3.3V 32-Pin PLCC
EAR99 Surface Mount CAT28LV64 Tray ic memory 250ns 11.43mm 8mA 64kb
EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32
IC, EEPROM, 64KBIT, PARALLEL, LCC-32; Me
IC EEPROM 64KBIT PARALLEL 32PLCC
CAT28LV64 - 64-KBIT PARALLEL EEP
Serial EEPROM IC; Memory Type:Parallel EEPROM; Interface Type:Parallel; Memory Size:64Kbit; Memory Organization:8K x 8; Memory Voltage, Vcc:3 to 3.6V; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28LV64G-25