Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

General Cable / Carol C2105A.12.08

Hook Up Wire 100FT 14AWG Tin-copper Brown
$ 66.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2105A.12.08.

element14 APAC

Datasheet20 pages14 years ago

element14

RS (Formerly Allied Electronics)

Related Parts

General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 RD005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol C2105A.12.08 provided by its distributors.

HOOK UP WIRE 100FT 14AWG TIN-COPPER BROWN
HOOK-UP WIRE, 14 AWG, STRANDED, BROWN
HOOK-UP STRND 14AWG BROWN 100'
HOOK-UP WIRE 100FT 14AWG TIN-COPPER BRN;; HOOK-UP WIRE 100FT 14AWG TIN-COPPER BRN; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:14AWG; Jacket Color:Brown; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2105A1208