What’s new: Find the right parts faster with our redesigned experience

Learn more

Cal-Chip Electronics RM10J271CT

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, Surface Mount, 0805
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM10J271CT.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.008
Stock
175,124
14,518,633
14,518,633
Authorized Distributors
1
6
6
Resistance
270 Ω
270 Ω
270 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-11-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM10J271CT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, Surface Mount, 0805
RES SMD 270 OHM 5% 1/8W 0805
RES0805 5% 270 OHM

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM10J271CT.