What’s new: Find the right parts faster with our redesigned experience

Learn more

Cal-Chip Electronics RM10J106CT

Resistor, Metal Glaze/Thick Film, 0.125 W, 5 %, 200 Ppm, 10000000 Ohm, Surface Mount, 0805
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM10J106CT.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
894,753
6,362,898
6,362,898
Authorized Distributors
4
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM10J106CT provided by its distributors.

Resistor, Metal Glaze/Thick Film, 0.125 W, 5 %, 200 Ppm, 10000000 Ohm, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
RES SMD 10M OHM 5% 1/8W 0805
10M¦¸ ¡À5% 125mW ¡À200ppm/¡æ 0805 SMD mount 2mm*1.25mm*450¦Ìm

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip