What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock SR20-0.20-1%

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 1% +/-Tol, -50, 100ppm/Cel, Through Hole Mount
$ 4.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock SR20-0.20-1%.

Newark

Datasheet1 page8 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 0.2ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Ohmite13FR200E
10 Series 0.2 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Ohmite15FR200E
RESISTOR, WIREWOUND, RES 0.2 OHMS, PWR-RTG 5 W, TOL 1%,AXIAL, SILICONE, CURR-SENSE
Fixed Resistor, Wire Wound, 2W, 0.2ohm, 0.6325V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Ohmite13FR200
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.2ohm, 0.6325V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Caddock SR20-0.20-1% provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 1% +/-Tol, -50,100ppm/Cel, Through Hole Mount
SR20 FIXED RESISTOR SR 0.565Lx0.090W 14.35mmx2.29mm 2W 200mOhm -50/ +100ppm/C
RESISTOR, FILM, CURRENT SENSE, KELVIN LEADS, 200 MILLIOHM, 1%, 2W
SR20: Precision Current Sense Resistors 2W 0.2 OHM
200m¦¸ ¡À1% 2W -50ppm/¡æ~100ppm/¡æ 14.35mm*2.29mm*10.54mm
Current Sense Resistor, 0.2 Ohm, 2W, 1%; Resistance:200Mohm; Product Range:Sr Series; Power Rating:2W; Resistor Technology:Thick Film; Resistor Case/Package:-; Resistance Tolerance:± 1%; Temperature Coefficient:+100, -50Ppm/°C Rohs Compliant: Yes |Caddock SR20-0.20-1%

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDN1228-07