What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components Y101132W203NQ

Switch Key Lock SPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
$ 29.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y101132W203NQ.

IHS

Datasheet8 pages10 years ago

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.747
$ 42.9
Stock
78
2,403
Authorized Distributors
6
5
Mount
Panel
Panel
Contact Material
Copper
Copper
Contact Plating
Silver
Gold
Number of Positions
1
1
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
4 A
4 A
Max Voltage Rating (DC)
28 V
28 V
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKL12BTW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKL12ATW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKM12BTW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount

Descriptions

Descriptions of C&K Components Y101132W203NQ provided by its distributors.

Switch Key Lock SPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
Keylock Switch, 1 Positions, SPST, Latched, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded
SWITCH KEYLOCK 2POS SPDT 4A 125V
C&K Series-Y Switchlocks Y101132W203NQ
Key Operated Switch; Series:Y; Switch Operation:On; Circuitry:SPST; Switch Terminals:Solder Lug; No. of Switch Positions:1; Contact Current Max:4A; Key Removal Position:1; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.