Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components TP12SH9ABE

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
$ 9.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TP12SH9ABE.

IHS

Datasheet6 pages9 years ago

Verical

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-12.94%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

C&K Components8125SHCBE
Round Pushbutton Switch On-Mom SPDT 6.35mm Dia 60000Cycles 20V Panel Mount 12.7mm L × 9.39mm H
C&K ComponentsTP12SH8CBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder

Descriptions

Descriptions of C&K Components TP12SH9ABE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch; P/B; Sealed; SPDT; OFF-MOM; .155" Round Plunger; 0.4A; 20VAC/DC; R/A PC ThruHole
C&K TP12SH9ABE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
circular,Plunger On-Mom SPDT 20V 20V 30000Cycles Plugins Through hole mounting
Switch Push Button (ON) OFF SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Pushbutton Switch SPDT 0.4VA 20V
PUSHBUTTON SWITCH; Contact Configuration:SPDT; Switch Operation:(On)-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:1A; Actuator Style:Round; Switch Terminals:Through Hole; Actuator / Cap Colour:Black; Actuation Type:Round; Contact Configuration:SPDT; Switch Operation:(On)-On

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP12-SH9-A-B-E
  • TP12SH9-ABE