What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components TDP08H1SBD1

Switch DIP OFF ON SPST 8 Extended Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDP08H1SBD1.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-85.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA08H0SB1
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsTDA08H0SB1R
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R

Descriptions

Descriptions of C&K Components TDP08H1SBD1 provided by its distributors.

Switch DIP OFF ON SPST 8 Extended Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
8 1000Cycles 1000Cycles 25mA DIP SMD mount 11.28mm(Length)*4.1mm(height)
DIP Switches / SIP Switches DIP SWITCH
Dip Switch, 0.025A, 24V, 8Pos, Smd; No. Of Circuits:8Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |C&k Components TDP08H1SBD1

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.