C&K Components TDA10H0SB1

Switch DIP ON OFF 10PST 10 Flush Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDA10H0SB1.

Farnell

Datasheet3 pages10 years ago

IHS

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+11.37%

CAD Models

Download C&K Components TDA10H0SB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsBPA10SBR
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsBPA10SB
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA10H1SBD
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Grayhill97C10ST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Switch DIP OFF ON SPST 10 Flush Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick

Descriptions

Descriptions of C&K Components TDA10H0SB1 provided by its distributors.

Switch DIP ON OFF 10PST 10 Flush Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube
Ultra-miniature Surface Mount Half-pitch DIP Switches | SWITCH SLIDE DIP SPST 25MA 24V
DIP SWITCH, TDA SERIES, SPST, DIP, SMD, 100 MA, 24 V ROHS COMPLIANT: YES
SWIT DIP SPST 10 FLUSH SLIDE 0.025A 24VDC GW 1000CYCLE 1.27M
10 1.27mm 1000Cycles 1000Cycles 25mA DIP SMD mount 13.82mm(Length)*2.3mm(height)
Slide Dip Switch, 10 Switches, Spst, Latched, 0.025A, 24Vdc, Solder Terminal, Surface Mount-Straight
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH DIP SEALED 10POS SMD; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; Product Range: TDA Series; S

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA10H0SB1.