C&K Components SDA10H1SBD

Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
$ 3.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components SDA10H1SBD.

IHS

Datasheet4 pages8 years ago
Datasheet3 pages0 years ago

Newark

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+96.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsBPA10SBR
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsBPA10SB
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA10H0SB
Switch DIP OFF ON SPST 10 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
CTS Components218-10LPST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components219-10MST
Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-10LPSTR
Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of C&K Components SDA10H1SBD provided by its distributors.

Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight
10 1000Cycles 1000Cycles 25mA DIP SMD mount 27.34mm(Length)*5.45mm(height)
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH DIP TOP SLIDE 10POS SMD
SDA Series 10 Position 24 VDC SPST Surface Mount Low Profile DIP Switch
DIP SWITCH, 0.1A, 5VDC, 10 POS, SMD; No. of Circuits: 10Circuits; Switch Actuator Style: Raised Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 5V; Contact Curre 35AH5972
DIP Switch; Series:SDA; Circuitry:SPST; No. of Switch Positions:10; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:SMT Gull Wing; Contact Current Max:100mA; Mounting Type:PC Board; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.