C&K Components SDS002R

Snap Acting/Limit Switch, Spst, On-Off, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components SDS002R.

IHS

Datasheet2 pages4 years ago
Datasheet1 page0 years ago

Sager Electronics

Master Electronics

TME

Farnell

Inventory History

3 month trend:
+39.80%

CAD Models

Download C&K Components SDS002R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.738
Stock
65,308
70,643
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Current Rating
100 mA
100 A
Voltage Rating (DC)
12 V
-
Mechanical Life
50 kcycles
50 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-02-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsSDS005R
SDS Series SPST On-Mom 12 V 100 mA Overtravel Plunger Actuator Detector Switch
C&K ComponentsSDS001
Snap Acting/Limit Switch, Spst, Off-On, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface
C&K ComponentsSDS001R
Snap Acting/Limit Switch, Spst, Off-On, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface
PanasonicESE-22MV21T
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,5x5.7mm Limit Switches ROHS
PanasonicESE-16J001
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,2.2x3.4mm Limit Switches ROHS
PanasonicESE-13H01D
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle

Descriptions

Descriptions of C&K Components SDS002R provided by its distributors.

Snap Acting/Limit Switch, Spst, On-Off, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface
SDS Series SPST 100 mA 12 V Plunger Side Actuated Right Angle SMT Detect Switch
SIDE ACTUATED DETECT SWITCH Snap Acting/Limit Switch
Switch Detector N.C. SPST Plunger J-Lead 0.1A 12VDC SMD T/R
Electromechanical Switch Detect Switch N.C. SPST 0.01A T/R
Switch, SPST, 0.1A, 12VDC, Surface Mount-right Angle
Switch, Spst, 0.25Mm, 75Gf, White; Product Range:-; Contact Configuration:spst-Nc; Switch Terminals:solder; Contact Current Max:100Ma; Contact Voltage Dc Nom:12V; External Height:2Mm; External Width:4Mm; External Depth:5.7Mm; Svhc:norohs Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDS002R.