APEM PT65102

Switch, 10A 10000Cycles 150mA DIP TH, 10mm × 10mm × 6.5mm
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM PT65102.

IHS

Datasheet3 pages13 years ago

Master Electronics

Inventory History

3 month trend:
+213%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ROTARY DIP SWITCH, BCD, 10 POS, ROTARY FOR TOOL, 150MA, 24VDC, GOLD, R/A, PC
OmronA6A-10R
Switch DIP N.O./N.C. SP10T 10 Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
OmronA6A-10C
Switch DIP SP10T 10 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP N.O./N.C. SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of APEM PT65102 provided by its distributors.

Switch, 10A 10000Cycles 150mA DIP TH, 10mm × 10mm × 6.5mm
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-straight
SWITCH, BCD COMPLEMENT; Product Range: PT65 Series; Switch Mounting: Through Hole; No. of Switch Positions: 10 Position; Switching Voltage: 24VDC; Output Code: BCD Complement; Switching Current: 400mA; Switch Construction: Seal

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc