Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components PTS830GM140SMTRLFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.57N SMD T/R
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PTS830GM140SMTRLFS.

Newark

Datasheet3 pages3 years ago

TME

Inventory History

3 month trend:
-58.05%

CAD Models

Download C&K Components PTS830GM140SMTRLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEVP-AYF1BA
Switch Tactile N.O. SPST Button Gull Wing 0.02A 15VDC 500000Cycles 1.6N SMD Embossed T/R
PanasonicEVP-BB2A9B000
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1.6N SMD T/R
E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag

Descriptions

Descriptions of C&K Components PTS830GM140SMTRLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.57N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 12V / Tactile Switch SPST-NO Top Actuated Surface Mount
C & K Tactile Switch Wing Terminal SMD SPST
TACTILE SWITCH, 0.05A, 12VDC, SMD, 160GF; Product Range: PTS830 Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rat 35AH5314
Actuation Force N = 1.6 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.6 / Length mm = 3 / Series = PTS / Switching Function = Momentary Function / Height mm = 1.4 / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Button

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS830 GM140 SMTR LFS
  • PTS830GM140 SMTR LFS
  • PTS830GM140 SMTR LFS.
  • PTS830GM140SMTR LFS