Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components MF00L1NZQD

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
$ 30.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components MF00L1NZQD.

IHS

Datasheet5 pages10 years ago
Datasheet6 pages0 years ago

element14

Electro Sonic

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-45.83%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsMB00L2NZQD
Switch Rotary DP5T 5 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMB05S3NZQF
Rotary Switch, 5 Positions, Dp5T, Latched, 0.25A, 28Vdc, Solder Terminal, Round Type Actuator,
C&K ComponentsMB05S1NZQD
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
ROTARY SWITCH, KC SERIES, DP5T, 1 DECK, 2P, NON-SHORTING, 350MA AC, 125V, SOLDE
ElectroswitchC5P0206N-A
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 125VAC 28VDC
ElectroswitchC6P0206N-A
Switch, Rotary;2 Pole;2-6 Pos.;1 Section;Unsealed;Non-shorting;1A;28VDC;Solder T.

Descriptions

Descriptions of C&K Components MF00L1NZQD provided by its distributors.

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
Rotary Switch, 5 Positions, DP5T, On-on, Latched, 0.25A, 28VDC, Solder Terminal, Long Flatted Actuator, Panel Mount-threaded
C&K DP, 5 Pos., 36(o) Rotary Switch with Zinc Alloy .650 Long Flatted Actuator and Solder Lug Terminals and Silver Contacts No Seal Contacts
Rotary Switch; Circuitry:DPST; Switch Terminals:Solder Lug; Contact Current Max:250mA; Indexing:36°; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Poles:2; No. of Switch Positions:5; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.