C&K Components LCGHF5A10RC

Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 4.3Mm, Solder Terminal, Lever Roller High
$ 8.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components LCGHF5A10RC.

IHS

Datasheet4 pages10 years ago

Electro Sonic

Sager Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OmronD2F-FL
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-F
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.55mm THROUGH HOLE-RIGHT ANGLE
C&K ComponentsLCGGF5A10RCU
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 4.3Mm, Solder Terminal, Lever Roller High
C&K ComponentsLCGHX1A10RCE
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 4.3Mm, Solder Terminal, Lever Roller High
C&K ComponentsLCGDF5T13SC
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 3.96Mm, Solder Terminal, Simulated Roller,

Descriptions

Descriptions of C&K Components LCGHF5A10RC provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 4.3Mm, Solder Terminal, Lever Roller High
Switch Snap Action SPDT Roller Lever PC Pins 1A 125VAC 30VDC 0.56N Screw Mount/Through Hole
LC Series 1 A 125 VAC Right Form PC Thru-Hole SPDT Snap Acting Switch
Lever Roller LC 0.034 (0.86mm) Through Hole Snap Switch 19.73mm 1A 125V 12gf
SWITCH SNAP ACTION SPDT 1A 125V
Basic / Snap Action Switches SPDT 1A RT ANGLE PCB
SWITCH SNAP SPDT 1A LEVER PCB TH
C&K SPDT (2 circuit) Sub-Miniature 1A 125 VAC 30 VDC Snap Action Switch With .28 lever roller, high force Actuator and Right formed PC Thou-hole Terminals/Terminations. Switch Operating Force is 6 Oz./170 grams with Not sealed and Rated MTBF at 6,000 Cycles .

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.