Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSS243GLFG

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 4N SMD T/R
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSS243GLFG.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages14 years ago

IHS

TME

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+9.73%

CAD Models

Download C&K Components KSS243GLFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.035
$ 0.665
$ 0.665
Stock
127,649
270,037
270,037
Authorized Distributors
6
6
6
Operating Force
4 N
2.5 N
2.5 N
Termination
Solder
Solder
Solder
Current Rating
10 mA
10 mA
10 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
300 µm
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsKMR243GLFG
Switch Tactile N.O. SPST Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 4N SMD T/R
C&K ComponentsKSS343GLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 4N SMD T/R
C&K ComponentsKMS233GPLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R

Descriptions

Descriptions of C&K Components KSS243GLFG provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 4N SMD T/R
KSS Series Sub Mini SPST 4 N Gull Wing Surface Mount Tactile Switch
32V(DC) Off-Mom SPST-NO 4N 100000Cycles 10mA 300μm SMD SMD mount,glue mount 7.6mm*3.7mm*1.7mm
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 4N, Solder Terminal, Surface Mount-right Angle
Tactile Switch, 0.01A, 32Vdc, 400Gf, Smd; Product Range:Kss Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:400Gf; Contact Rating:10Ma At 32Vdc Rohs Compliant: Yes |C&k Components KSS243G LFG

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSS243G LFG