Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSL0M411

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M411.

IHS

Datasheet5 pages12 years ago

DigiKey

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.587
$ 0.587
Stock
2,552
29,583
29,583
Authorized Distributors
0
5
5
Operating Force
3.75 N
3 N
3 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
-
-
Voltage Rating (DC)
32 V
-
-
Switch Travel
600 µm
-
-
Illumination Type
Non-Illuminated
-
-
Mechanical Life
100 kcycles
-
-

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-07-31
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2025-11-30
LTD Date2026-05-30

Related Parts

C&K ComponentsKSA0M411
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
C&K ComponentsKSL0M412
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
C&K ComponentsKSL1M411
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

Descriptions

Descriptions of C&K Components KSL0M411 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 32V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3.75N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH TACT SPST 300GF VERT SEAL

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.