Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSA0M511LFTR

KSA Series Sealed Tact Switch SPST N.O. Round Button 0.05A 32VDC PC Pins Through Hole Bulk
$ 0.442
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M511LFTR.

IHS

Datasheet5 pages10 years ago

Sager Electronics

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-46.37%

CAD Models

Download C&K Components KSA0M511LFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.851
$ 0.851
Stock
64,109
59,150
59,150
Authorized Distributors
6
6
6
Operating Force
5 N
5 N
5 N
Termination
Solder
Solder
Solder
Current Rating
-
-
-
Voltage Rating (DC)
-
-
-
Switch Travel
-
-
-
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-07
Lifecycle StatusEOL (Last Updated: 6 months ago)

Descriptions

Descriptions of C&K Components KSA0M511LFTR provided by its distributors.

KSA Series Sealed Tact Switch SPST N.O. Round Button 0.05A 32VDC PC Pins Through Hole Bulk
KSA Series SPST-NO 32 V 0.05 A Through Hole Sealed Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 32V
Tactile Switches Switch Tact Short Ma nual Sealed
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 5N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
32V(DC) Off-Mom SPST-NO 5N 100000Cycles 50mA 700μm 4.7mm Plugins Through hole mounting 7.4mm*7.4mm*4.7mm
Ksa0M511 Lftr |C&k Components KSA0M511 LFTR

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA0M511 LFTR
  • KSA0M511-LFTR
  • KSA0M511LFTR.