What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components K5V1YG43T

Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 30VDC 1VA 25000Cycle 4N Thru-Hole Tray
$ 7.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components K5V1YG43T.

Newark

Datasheet4 pages10 years ago

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
-74.33%

CAD Models

Download C&K Components K5V1YG43T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2012-07-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C&K ComponentsK5V1GN43T
Switch Tactile N.O./N.C. SPST/SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycle 4N Thru-Hole Tray
C&K ComponentsK5V1BU43T
Switch Tactile N.O./N.C. SPST/SPDT Round Button PC Pins 0.1A 30VDC 1VA 25000Cycle 4N Thru-Hole Tray
C&K ComponentsK5V1RD43T
Switch Tactile N.O./N.C. SPST/SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycle 4N Thru-Hole Tray
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag

Descriptions

Descriptions of C&K Components K5V1YG43T provided by its distributors.

Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 30VDC 1VA 25000Cycle 4N Thru-Hole Tray
Tactile Switches Switch Tact Spdt 400 Gf Y/G Ra Th
K5V Series SPDT 0.1A @ 32VDC Tactile Switch
32V(DC) On-Mom SPDT 4N 25000Cycles 100mA 1.2mm 8mm*10.1mm*12.4mm
Tactile Switch, 400Gf, 0.1A/32Vdc, Tht; Product Range:K5V Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:400Gf; Contact Rating:100Ma At 32Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components K5V1 YG 43 T

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K5V1 YG 43 T