What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components K5V1BU43T

Switch Tactile N.O./N.C. SPST/SPDT Round Button PC Pins 0.1A 30VDC 1VA 25000Cycle 4N Thru-Hole Tray
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components K5V1BU43T.

Newark

Datasheet4 pages10 years ago

Master Electronics

TME

Future Electronics

Factory Futures

Inventory History

3 month trend:
-3.16%

CAD Models

Download C&K Components K5V1BU43T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C&K ComponentsK5V1GN43T
Switch Tactile N.O./N.C. SPST/SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycle 4N Thru-Hole Tray
C&K ComponentsK5V1YG43T
Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 30VDC 1VA 25000Cycle 4N Thru-Hole Tray
C&K ComponentsK5V1RD43T
Switch Tactile N.O./N.C. SPST/SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycle 4N Thru-Hole Tray
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag

Descriptions

Descriptions of C&K Components K5V1BU43T provided by its distributors.

Switch Tactile N.O./N.C. SPST/SPDT Round Button PC Pins 0.1A 30VDC 1VA 25000Cycle 4N Thru-Hole Tray
K5V Series 9.45 x 8 mm 4 N IP40 Right Angle Blue Illuminated Tactile Switch
Tactile Switches SPST 4.5N THRGH HL
C&K K5V1 BU 43 T Switches > Tactile > Illuminted
32V(DC) On-Mom SPDT 4N 25000Cycles 100mA 1.2mm 8mm*10.1mm*5.15mm
SWITCH TACT SPDT 400GF BLU RA TH
Tactile Switch, 0.1A, 32Vdc, 400Gf, Tht; Product Range:K5V Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:400Gf; Contact Rating:100Ma At 32Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components K5V1 BU 43 T
SWITCH, R/A, SPDT, BLUE; Contact Configuration:SPDT; Operating Force:4N; Actuation Type:Side; Switch Terminals:Through Hole; Actuator / Cap Colour:Transparent; Colour:Translucid; Contact Configuration:SPDT; Contact Current DC Max:100mA; Contact Current Max:100mA; Contact Material:Gold; Contact Resistance Max:150mohm; Contact Voltage AC Max:-00V; Contact Voltage DC Max:32VDC; Contact Voltage DC Min:20mV; Contact Voltage DC Nom:32V; External Depth:10.1mm; External Length / Height:9.45mm; External Width:8mm; Flammability Rating:UL94 HB; Insulation Resistance:1Gohm; LED Colour:Blue; Material:Thermoplastic; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; Operating Force Max:400gf; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:K5V; Switch Operation:Momentary; Switching Current DC Max:100mA; Switching Current DC Min:0.1mA; Switching Power Max:1VA; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K5V1 BU 43 T
  • K5V1BU43T.