C&K Components GT21MSCBETR

Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Surface
$ 11.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GT21MSCBETR.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsGT12MSABE
Switch Toggle OFF None ON SPST Toggle Gull Wing 20VAC 20VDC 0.4W SMD T/R
C&K ComponentsGT12MSABETR
Toggle Switch, SPST, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsGT12MCBE
Toggle Switch, Spst, Off-On, Latched, 0.02A, 20Vdc, 4 Pcb Hole Cnt, Solder Terminal, Toggle
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of C&K Components GT21MSCBETR provided by its distributors.

Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Surface
Switch Toggle ON None ON DPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
GT Series DPDT On-None-On Surface Mount Sealed Ultra Miniature Toggle Switch
TOGGLE SWITCH, DPDT, SMD, ON-ON; Switch Operation:On-Off; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:-; Contact Voltage AC Nom:-; Switch Terminals:So
TOGGLE SWITCH, DPDT, SMD, ON-ON; Series:GT; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:SMD; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:500V ac; External Depth:7.01mm; External Length / Height:5.33mm; Flammability Rating:UL 94V-0; Lever Length:3.81mm; Material:Glass Filled Nylon; Mounting Type:Vertical Mount; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Type:SMD; Width, External:4.5mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.