C&K Components GT21MABE

Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 10.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GT21MABE.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages20 years ago

Sager Electronics

Electro Sonic

Factory Futures

Future Electronics

Inventory History

3 month trend:
+70.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsGT21MCBE
Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
C&K ComponentsGT23MAVBE
Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
C&K ComponentsGT22MCBE
Toggle Switch, Dpst, Off-On, Latched, 0.02A, 20Vdc, 4 Pcb Hole Cnt, Solder Terminal, Toggle
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of C&K Components GT21MABE provided by its distributors.

Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
GT Series Sealed Ultramini Toggle Switch 2 pole On-None-On Right Angle PC thruHo
TOGGLE SWITCH, GT SERIES, DPDT, ON-NONE-ON
TOGGLE SWITCH, DPDT, R/A, ON-ON; Switch function type:On-On; Material, contact:Copper Alloy; Temp, op. max:85°C; Temp, op. min:-30°C; Length / Height, external:5.38mm; Width, external:7.01mm; Depth, external:6.93mm; Configuration, contact:DPDT; Dielectric strength, VDC:500V ac; Flammability rating:UL 94V-0; Length, lever:3.81mm; Material:Glass filled nylon; Mounting type:Horizontal Actuation; Operations, electrical No. of:40000; Operations, mechanical No. of:40000; Plating, contact:Gold over Nickel; Power, switching VA max:0.4VA; Resistance, contact max:50mohm; Resistance, insulation:1000Mohm; Series:GT; Voltage, contact AC max:20V ac; Voltage, contact DC max:20V dc

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT21MABE.