C&K Components ET01MD1AVBE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 8.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1AVBE.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages17 years ago

Master Electronics

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+59.87%

CAD Models

Download C&K Components ET01MD1AVBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsET01MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1-1825143-7
Toggle Switch, DPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
TE ConnectivityA101SYAB04
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 4-1825136-2

Descriptions

Descriptions of C&K Components ET01MD1AVBE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C & K Button switch, SPDT, open-turn on switch, A printed circuit board, 400 mA @20 V DC
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
ET Series Sub Mini SPDT On-None-On Right Angle Through Hole Toggle Switch
SWITCH TOGGLE SPDT VERT RT/ANG THRU-HOLE
Toggle Switch ON-ON SPDT R/A PCB
Toggle Switch; Series:ET; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, PCB, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; Actuation Type:Lever; Bush Thread Length:4.5mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:20mA; Contact Current @ Contact Voltage DC Max:20mA; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage AC Nom:20V; Contact Voltage DC Max:20V; Contact Voltage DC Nom:20V; External Depth:14.3mm; External Length / Height:8.13mm; External Width:6.22mm; Height:8.13mm; No. of Electrical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Series:ET; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.