Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ET01MD1AQE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC PC Mount with Bracket
$ 7.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1AQE.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages9 years ago
Datasheet7 pages17 years ago

Sager Electronics

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 7.81
$ 7.988
$ 7.988
Stock
2
37,020
37,020
Authorized Distributors
2
6
6
Throw Configuration
SPDT
SPDT
SPDT
Actuator Material
Brass
Brass
Brass
Termination
Solder
Solder
Solder
Current Rating
3 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsT101SHCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC PC Mount with Threads
TE Connectivity1825219-3
Switch Toggle ON None ON SPDT Baton Toggle PC Pins 3A 125VAC 28VDC 0.4W Thru-Hole
C&K ComponentsET01MD1CQE
Toggle Switch, Spdt, 3A, 28Vdc, Solder Terminal, Toggle Actuator, Through Hole-Straight
C&K ComponentsET01MD1AGE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of C&K Components ET01MD1AQE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC PC Mount with Bracket
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-right Angle
Toggle Switches ON None ON SPDT 3A 1 20VAC 28VDC 0.4W
Toggle Sw, C&k Components Et01Md1Aqe; |C&k Components ET01MD1AQE
C&K Series-ET Toggle Switch ET01MD1AQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.