Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ELUMEETHQ2C12

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
$ 8.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ELUMEETHQ2C12.

IHS

Datasheet5 pages10 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-38.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2009-11-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsELUMOATHQ3C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOATHQ2C22
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOATHQ8C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of C&K Components ELUMEETHQ2C12 provided by its distributors.

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching Thru-Hole PC Pins Tray
Pushbutton Switches PUSHBUTTON SWITCH R/ ALATCHINGSPST
SWITCH, R/A, LATCHING, RED/GREEN; Series:ELUM; Switch Function Type:Latching; Configuration, Contact:SPST; Voltage, Contact DC Max:50V; Terminal Type:THT; Colour, LED:Red / Green; Current, Switching DC Max:250mA; Current, Switching DC Min:0.01mA; Depth, Body:20.58mm; Depth, External:28.2mm; Dielectric Strength, VAC:250V; Flammability Rating:UL94V-0; Force, Operating:2.5N; Length / Height, External:5.16mm; Material:Glass filled LCP; Material, Contact:Stainless Steel; Mounting Type:PCB Through Hole; Operations, Electrical No. of:30000; Operations, Mechanical No. of:30000; Plating, Contact:Silver plated with gold flash; Power, Switching VA Max:3.5VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Travel:1.7mm; Voltage, Contact DC Min:20mV; Width, External:11.43mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.