What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components E101J1AGE2

Rocker Switch, Spdt, On-On, Latched, 7.5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
$ 9.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E101J1AGE2.

IHS

Datasheet105 pages4 years ago
Datasheet14 pages10 years ago
Datasheet15 pages0 years ago

Electro Sonic

Sager Electronics

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.535
$ 8.52
$ 8.52
Stock
2,467
8,202
8,202
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Gold, Silver
Gold
Gold
Contact Plating
Gold
Gold
Gold
Termination
Solder
Solder
Solder
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
Illuminated
Illuminated
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsE101J1ABE2
Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
C&K ComponentsE101J1A3BE2
Rocker Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
C&K ComponentsE101J1V3BE2
Rocker Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
NKK SwitchesM2T12TXG30-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Descriptions

Descriptions of C&K Components E101J1AGE2 provided by its distributors.

Rocker Switch, Spdt, On-On, Latched, 7.5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC 0.4VA
E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.