C&K Components CRD16CM0AB

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
$ 8.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CRD16CM0AB.

IHS

Datasheet4 pages10 years ago

Future Electronics

Verical

Electro Sonic

DigiKey

Inventory History

3 month trend:
+13.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2014-11-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsCRD16RM0CB
16 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm(Length)*6.5mm(height)
C&K ComponentsCRD16CL1CK
Switch DIP N.O./N.C. SP16T 16 Spindle 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsCRD16RM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)

Descriptions

Descriptions of C&K Components CRD16CM0AB provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
CRD Series 16 Position Through Hole Coded Rotary DIP Switch
16-Pin 30000Cycles 20V(AC/DC) 20000Cycles DIP TH 10mm(L) × 10.51mm(H)
Rotary Coded Switch, 16 Positions, BCH Complement, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle
DIP Rotary Switch; Series:CRD; Switch Terminals:Through Hole; Contact Current Max:10mA; No. of Switch Positions:16; Output Code:Hex Complement; Switch Features:Flush w/Screwdriver Slot; Pitch Spacing:2.54mm ;RoHS Compliant: Yes
ROTARY CODED SW, 0.4VA, 20V, 16POS, THT; Product Range: CRD Series; Switch Mounting: Through Hole; No. of Switch Positions: 16 Position; Switching Voltage: 20V; Output Code: Hexadecimal Complement; Switching

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRD16C-M0-A-B