C&K Components CD16RM0AK

Switch Rotary 16 Flush Screwdriver PC Pins 20VAC 20VDC 0.4W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CD16RM0AK.

IHS

Datasheet4 pages0 years ago

Master Electronics

Verical

DigiKey

Alternate Parts

Price @ 1000
$ 9.54
Stock
72
8,590
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Contact Material
-
Copper, Gold
Contact Plating
Gold
-
Number of Positions
16
16
Throw Configuration
SP16T
SP16T
Termination
Solder
Solder
Contact Current Rating
20 mA
20 mA
Max Voltage Rating (DC)
20 V
20 V
Mechanical Life
20 kcycles
20 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-07-31
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-04-14
LTD Date2009-04-14

Related Parts

C&K ComponentsCD16RM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsCD16RM0CB
16 20000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 8mm(Length)*4.27mm(height)
C&K ComponentsCD16CM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)

Descriptions

Descriptions of C&K Components CD16RM0AK provided by its distributors.

Switch Rotary 16 Flush Screwdriver PC Pins 20VAC 20VDC 0.4W Tube
SWITCH DIP ROTARY HEX RT ANG PC
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle
DIP / Rotary DIP

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD16R-M0-A-K