C&K Components CD10RM0CK

Switch, DIP, TH, 20V AC/DC 20000 Cycles 8mm × 8mm × 4.27mm
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CD10RM0CK.

IHS

Datasheet4 pages0 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+71.43%

Alternate Parts

Price @ 1000
$ 2.46
$ 7.36
Stock
521
12,389
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Contact Material
-
Copper
Contact Plating
Gold
-
Number of Positions
10
10
Throw Configuration
SP10T
SP10T
Termination
Solder
Solder
Contact Current Rating
20 mA
20 mA
Max Voltage Rating (DC)
20 V
20 V
Mechanical Life
20 kcycles
20 kcycles

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsCD10RM0AB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsCD10RM0CB
8mm 10 POS, BCD Coded Rotary DIP with PC Thru-hole Terminations. Packaged via Tube .
C&K ComponentsCD10CM0AB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
APEMP36102
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube

Descriptions

Descriptions of C&K Components CD10RM0CK provided by its distributors.

Switch, DIP, TH, 20V AC/DC 20000 Cycles 8mm × 8mm × 4.27mm
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
SWITCH ROTARY DIP BCD FLUSH PCB
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.