Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8121SHCGE

Pushbutton Switch, Spdt, Momentary, 1A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
$ 11.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8121SHCGE.

IHS

Datasheet17 pages4 years ago
Datasheet17 pages9 years ago
Datasheet16 pages0 years ago

element14

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.23%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K Components8125SD9ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsTP12SH9AVBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder

Descriptions

Descriptions of C&K Components 8121SHCGE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 1A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
8020 Series SPDT Snap-acting Momentary Pushbutton Switch
SWITCH,PUSHBUTTON,SPDT,ON-MOM PANEL MT,SOLDER TERM,1A@120VAC
Switch, Pushbutton, Momentary, PANEL-MOUNT, Solder TerminalS
Switch, SPDT, Vertical, 1A, 28VDC, Through Hole-straight
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Diameter:0.122"; Actuator Style:Round; Contact Current Max:1A; Features:Plunger; Illumination:Non-Illuminated ;RoHS Compliant: Yes
PUSHBUTTON SWITCH, SPDT, MOM; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:1A; Switch Terminals:Through Hole; Actuator / Cap Colour:White; Actuation Type:Round; Bush Length:6.35mm; Contact Configuration:SPDT; Contact Current AC Max:1A; Contact Material:Gold over Silver; Contact Resistance Max:50mohm; Contact Resistance Voltage:2V; Dielectric Strength VAC:1000V; External Depth:6.86mm; External Diameter:7.98mm; External Length / Height:10.41mm; External Width:12.7mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:4.7mm; No. of Electrical Operations:60000; Operating Temperature Max:75°C; Operating Temperature Min:-30°C; PCB Hole Diameter:6.35mm; Panel Cutout Diameter:5.72mm; Series:Plunger; Shaft Diameter:3.1mm; Shaft Length - Metric:5.54mm; Switch Operation:On-(On); Switching Current AC Max:1A; Switching Current DC Max:1A; Thread Size:1/4 - 40 UNS-2A

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8121-SH-CG-E