C&K Components 7301TZGE

Toggle Switch, 3Pdt, On-On, 5A, 28Vdc, Solder Lug Terminal, Toggle Actuator, Panel Mount
$ 21.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7301TZGE.

IHS

Datasheet14 pages10 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+21.13%

Alternate Parts

Price @ 1000
$ 21.925
$ 23.8
Stock
202
6,676
Authorized Distributors
6
6
Throw Configuration
3PDT
3PDT
Actuator Material
Brass
Brass
Termination
Solder
Solder
Current Rating
5 A
5 A
Voltage Rating (DC)
28 V
-
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5652AB
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032BB1W01
Switch Toggle ON None ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032SS1W01
Switch Toggle ON None ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
APEM5659AB
Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032ES1W01
SWITCH, TOGGLE,3PDT, ON-NONE-ON,.450" FLATTED ACTUATOR,6A,125VAC, SOLDER

Descriptions

Descriptions of C&K Components 7301TZGE provided by its distributors.

Toggle Switch, 3Pdt, On-On, 5A, 28Vdc, Solder Lug Terminal, Toggle Actuator, Panel Mount
C&K Series-7000 Toggle Switch 7301TZGE
28V(DC) On-On 40000Cycles 28V 120V 17.45mm welding mounting,panel mount
Toggle Switches ON None ON 3PDT 5A 2 50VAC 28VDC

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.